PV5S24017

Heilind Number:ESWPV5S24017
Manufacturer:E-Switch
Manufacturer Number:PV5S24017
ECAD Model:
3D Model

Description:

52-PV5S24017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV5S24017
Series:PV5
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV5S24017
SKU:ESWPV5S24017

Detailed Description

Introducing the PV5S24017, a sleek and robust Anti-Vandal Push Button Switch designed for maximum reliability in demanding environments. With its IP65 rating, this panel-mountable switch ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The durable construction and RoHS compliance guarantee both performance and environmental responsibility. Featuring a domed button actuator and SPST contact configuration, the PV5 series switch offers a tactile and responsive interface for users. Operating at a rated voltage of 36 VDC and an amperage of 2A, it meets the power needs of various systems. Its solder termination type and panel cut-out diameter of 12mm facilitate easy installation. With a wide operating temperature range of -25 to 55°C, this switch reliably functions in diverse conditions. Whether for machinery, security systems, or consumer electronics, the PV5S24017 is the go-to choice for durable and intuitive push-button control.