PV5S24019G

Heilind Number:ESWPV5S24019G
Manufacturer:E-Switch
Manufacturer Number:PV5S24019G
ECAD Model:
3D Model

Description:

52-PV5S24019G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV5S24019G
Series:PV5
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV5S24019G
SKU:ESWPV5S24019G

Detailed Description

Introducing the PV5S24019G, a robust and reliable Anti-Vandal Push Button Switch designed for uncompromising performance in demanding environments. With a sleek Panel Mount Front, this switch is ideal for secure installations. Its IP65 rating ensures protection against dust and water ingress, making it suitable for indoor and outdoor use. The durable construction and RoHS compliance guarantee both durability and environmental responsibility. Featuring a Button (Domed) actuator with a Round shape, this switch offers a tactile and responsive user experience. The SPST contact configuration and Off-(On) switch function provide precise control. With a rated voltage of 36VDC and an amperage of 2A, it is suitable for a wide range of applications. The solder termination type and 12mm circular panel cut-out diameter make installation easy. Operating efficiently in temperatures ranging from -25 to 55°C, the PV5S24019G is the perfect choice for applications where reliability is paramount.