PV5S240SS

Heilind Number:ESWPV5S240SS
Manufacturer:E-Switch
Manufacturer Number:PV5S240SS
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV5S240SS
Series:PV5
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Domed)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 12 mm
Operating Temperature Range:-25 - 55 °C
Part Aliases:52-PV5S240SS
SKU:ESWPV5S240SS

Detailed Description

Introducing the PV5S240SS Anti-Vandal Pushbutton, a sleek and durable solution for your control panel needs. With its RoHS compliance, you can trust in both its quality and environmental responsibility. The PV5 series ensures reliable performance, rated for 2A at 36VDC, making it suitable for a variety of applications. Featuring an IP65 rating, this panel mount switch is built to withstand dust and water ingress, perfect for both indoor and outdoor use. The domed button actuator, with a round shape, offers a tactile and responsive touch interface. Operating smoothly with an Off-(On) switch function, it guarantees precise control. Solder termination ensures secure connectivity, while the SPST contact configuration enhances its versatility. With a panel cut-out diameter of 12mm, installation is convenient. Operating within a wide temperature range of -25 to 55°C, this pushbutton is reliable in diverse environments. Whether for industrial machinery or consumer electronics, this product, categorized under Push Button Switches, is a dependable choice. Please note, it does not have high-reliability certification. Elevate your control systems with the PV5S240SS Anti-Vandal Pushbutton.