PV5S64012

Heilind Number:ESWPV5S64012
Manufacturer:E-Switch
Manufacturer Number:PV5S64012
ECAD Model:
3D Model

Description:

52-PV5S64012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV5S64012
Series:PV5
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Domed)
Termination Type:Screw
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 12 mm
Switch Function:OFF-ON
Operating Temperature Range:-25 - 55 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV5S64012
SKU:ESWPV5S64012

Detailed Description

Introducing the PV5S64012, a sleek and durable Anti-Vandal Push Button Switch designed for performance in demanding environments. With its IP65 rating, this switch is not only resistant to dust and water ingress but also operates flawlessly in temperatures ranging from -25 to 55°C. The Panel Mount installation, featuring a Front mount type and a Circular 12mm panel cut-out diameter, ensures easy integration into various applications. Boasting a rugged construction, this switch is RoHS compliant and offers a reliable SPST contact configuration with a 2A rated amperage at 36VDC. The Button (Domed) actuator type, combined with a round actuator shape, provides a tactile and responsive user experience. Ideal for industrial, automotive, or outdoor use, the PV5S64012 is the perfect choice for those seeking a high-quality push button switch that prioritizes durability and performance. Elevate your control systems with this premium PV5 series switch.