PV6F240NN-304

Heilind Number:ESWPV6F240NN-304
Manufacturer:E-Switch
Manufacturer Number:PV6F240NN-304
ECAD Model:
3D Model

Description:

52-PV6F240NN304

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240NN-304
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:12 VDC
Part Aliases:52-PV6F240NN304
SKU:ESWPV6F240NN-304

Detailed Description

Introducing the PV6 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. With an IP65 rating, this switch is built to withstand tough environments while providing reliable functionality. The flush button design ensures a smooth and seamless operation, ideal for various applications. The SPST contact configuration offers precise control, while the 48 VDC rated voltage guarantees compatibility with a range of systems. Illuminate your workspace with the vibrant 12 VDC ring illumination, adding both style and visibility. Easy to install with a 16mm circular panel cut-out diameter, this switch is perfect for industrial and commercial settings. Trust in the PV6 for quality performance in any operating temperature, from -20 to 55°C. Upgrade your control panel with this high-quality switch, where durability meets functionality seamlessly.