PV6F240NN-3R1

Heilind Number:ESWPV6F240NN-3R1
Manufacturer:E-Switch
Manufacturer Number:PV6F240NN-3R1
ECAD Model:
3D Model

Description:

52-PV6F240NN3R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240NN-3R1
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Part Aliases:52-PV6F240NN3R1
SKU:ESWPV6F240NN-3R1

Detailed Description

Introducing the PV6F240NN-3R1, a sleek and durable Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With RoHS compliance and an IP65 rating, this switch ensures both environmental responsibility and protection against dust and water ingress. The Panel Mount, Front installation method offers seamless integration into control panels or devices. Featuring a 2A rated amperage and 48VDC rated voltage, it guarantees reliable operation. The flush Button actuator, with its round shape and ring illumination, not only enhances visual appeal but also provides tactile feedback. With a single-pole, single-throw (SPST) contact configuration and solder termination type, this switch offers precise control and secure connectivity. Suitable for a wide range of applications, from industrial machinery to consumer electronics, the PV6F240NN-3R1 is the perfect choice for quality and performance.