PV6F240NNG-341

Heilind Number:ESWPV6F240NNG-341
Manufacturer:E-Switch
Manufacturer Number:PV6F240NNG-341
ECAD Model:
3D Model

Description:

52-PV6F240NNG341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240NNG-341
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240NNG341
SKU:ESWPV6F240NNG-341

Detailed Description

Introducing the PV6F240NNG-341, a robust and reliable Anti-Vandal Push Button Switch designed for demanding environments. With a sleek Panel Mount Front installation, this switch boasts a durable construction that is both RoHS compliant and IP65 rated for water and dust resistance. The PV6 series switch features a 2A rated amperage and operates at a voltage of 48VDC, making it suitable for a wide range of applications. Its illuminated Ring design, powered by 2.8VDC, ensures visibility even in low-light conditions. The Button (Flush) actuator with a Round shape offers ergonomic and intuitive operation. With an SPST contact configuration and Off-(On) switch function, it provides precise control. The solder termination type guarantees secure connectivity. Ideal for industrial and outdoor settings, this switch performs flawlessly in temperatures ranging from -20 to 55°C. Upgrade your control panel with the PV6F240NNG-341 for a combination of durability, functionality, and style.