PV6F240SS-211

Heilind Number:ESWPV6F240SS-211
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-211
ECAD Model:
3D Model

Description:

52-PV6F240SS211

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-211
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV6F240SS211
SKU:ESWPV6F240SS-211

Detailed Description

Introducing the PV6 Series Anti-Vandal Panel Mount Push Button Switch, designed for durability and performance in demanding environments. With an IP65 rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek button (Flush) actuator, illuminated with a subtle dot, not only provides visual feedback but also enhances the switch's aesthetics. Operating at a rated voltage of 48VDC and an amperage of 2A, it offers reliable functionality. The SPST contact configuration guarantees precise control, while the solder termination type ensures secure connectivity. This switch, with a panel cut-out diameter of 16mm, is easy to install in various control panels or equipment. Whether in indoor or outdoor settings, its -20 to 55°C operating temperature range allows for versatile use. Trust in the PV6 Series for robust and efficient push-button control.