PV6F240SS-221

Heilind Number:ESWPV6F240SS-221
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-221
ECAD Model:
3D Model

Description:

52-PV6F240SS221

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-221
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV6F240SS221
SKU:ESWPV6F240SS-221

Detailed Description

Introducing the PV6F240SS-221, a cutting-edge anti-vandal push button switch designed for durability and performance in demanding environments. With a sleek panel mount front, this switch boasts an IP65 rating, ensuring reliable operation even in harsh conditions. The round, flush button with dot illumination not only enhances visibility but also adds a touch of sophistication to any panel. Engineered for efficiency, it features a single-pole, single-throw contact configuration with a 2A amperage rating, making it ideal for various applications. Solder termination and a 16mm circular panel cut-out diameter facilitate easy installation. Operating flawlessly at temperatures ranging from -20 to 55°C, this switch guarantees reliable functionality. ROHS compliant and rated for 48VDC, it meets high standards of quality and safety. Whether used in industrial machinery, control panels, or outdoor equipment, the PV6F240SS-221 is the perfect choice for seamless and secure operation. Elevate your design with this premium push button switch from the PV6 series.