PV6F240SS-241

Heilind Number:ESWPV6F240SS-241
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-241
ECAD Model:
3D Model

Description:

52-PV6F240SS241

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-241
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SS241
SKU:ESWPV6F240SS-241

Detailed Description

Introducing the PV6F240SS-241, a sleek and durable Anti-Vandal Push Button Switch designed for high-performance applications. With a robust IP65 rating, this switch is built to withstand even the harshest environments, making it ideal for use in industrial settings. The flush-mounted Button actuator features a Dot illumination for easy visibility, while the 48 VDC rated voltage ensures reliable operation. Engineered for efficiency, the SPST contact configuration offers seamless connectivity. Its solder termination type guarantees secure installation. The PV6F240SS-241 is not only functional but also aesthetically pleasing, with a round actuator shape that adds a touch of sophistication to any panel. Whether for machinery, security systems, or automotive applications, this Panel Mount Push Button Switch delivers performance you can trust.