PV6F240SS-301

Heilind Number:ESWPV6F240SS-301
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-301
ECAD Model:
3D Model

Description:

ANTI-VANDAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-301
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SS301
SKU:ESWPV6F240SS-301

Detailed Description

Introducing the PV6F240SS-301, an ANTI-VANDAL push button switch designed for durability and security. This sleek Panel Mount, Front installation switch features a flush Button actuator, perfect for minimizing accidental activation. With a robust IP65 rating, it ensures reliable performance even in harsh environments. The 2 A amperage and 48 VDC rated voltage make it suitable for a wide range of applications. Its SPST contact configuration guarantees efficient functionality. The 16mm circular panel cut-out diameter facilitates easy installation. Crafted for excellence, this switch is ideal for use in industrial, commercial, or outdoor settings where reliability is paramount. Trust in the PV6 series for quality and performance.