PV6F240SS-321

Heilind Number:ESWPV6F240SS-321
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-321
ECAD Model:
3D Model

Description:

52-PV6F240SS321

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-321
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6F240SS321
SKU:ESWPV6F240SS-321

Detailed Description

Introducing the PV6F240SS-321 Anti-Vandal Push Button Switch, a durable and reliable solution for your panel mounting needs. With a sleek and modern design featuring a flush round actuator and an IP65 rating, this switch is ideal for use in demanding environments. The switch operates at a rated voltage of 48 VDC with an amperage of 2A, ensuring efficient performance. The SPST contact configuration and Off-(On) switch function provide simple and easy operation. Crafted for longevity, this switch is built to withstand temperatures ranging from -20 to 55°C. Its 16mm circular panel cut-out diameter and solder termination type make installation a breeze. The subtle ring illumination at 1.8VDC adds a touch of sophistication while enhancing visibility. Trust in the PV6 series for quality and durability in push button switches.