PV6F240SS-331-M01

Heilind Number:ESWPV6F240SS-331-M01
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-331-M01
ECAD Model:
3D Model

Description:

PV6F240SS-331-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-331-M01
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SS331M01
SKU:ESWPV6F240SS-331-M01

Detailed Description

Introducing the PV6F240SS-331-M01, a cutting-edge Anti-Vandal Push Button Switch designed for optimal performance and durability. This panel-mounted switch, part of the PV6 series, boasts a sleek and ergonomic design with a flush round button actuator, perfect for applications requiring a high level of tactile feedback. With a robust IP65 rating, it ensures reliable operation even in harsh environments. The switch features a SPST contact configuration, rated for 2A at 48VDC, offering efficient power control. Its 2.8VDC Ring illumination not only adds a touch of sophistication but also enhances visibility in low-light conditions. Built to last, this switch is RoHS compliant and operates flawlessly within a wide temperature range of -20 to 55°C, making it ideal for various industrial and commercial settings. With easy solder termination and a 16mm circular panel cut-out diameter, installation is a breeze. Elevate your control panel with the PV6F240SS-331-M01, where reliability meets innovation.