PV6F240SS-331-M15

Heilind Number:ESWPV6F240SS-331-M15
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-331-M15
ECAD Model:
3D Model

Description:

52-PV6F240SS331M15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-331-M15
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SS331M15
SKU:ESWPV6F240SS-331-M15

Detailed Description

Introducing the PV6 Series Anti-Vandal Push Button Switch, a durable and reliable solution for demanding environments. Featuring a sleek panel mount design with an IP65 rating, this switch is built to withstand dust, water, and harsh conditions. The illuminated ring and power symbol provide clear visibility, while the flush button actuator ensures smooth operation. With a rated voltage of 48VDC and a contact configuration of SPST, it offers efficient and safe control. The solder termination type guarantees secure connectivity. Designed for a panel cut-out diameter of 16mm, it is easy to install. Operating within a temperature range of -20 to 55°C, this switch is suitable for a wide range of applications. Upgrade to the PV6 Series for premium performance in push-button control.