PV6F240SS-331

Heilind Number:ESWPV6F240SS-331
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-331
ECAD Model:
3D Model

Description:

SWITCH PUSH SPST-NO 2A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-331
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SS331
SKU:ESWPV6F240SS-331

Detailed Description

Enhance your control panel with the PV6F240SS-331 Anti-Vandal Push Button Switch. This robust switch features a durable Panel Mount, Front design and a sleek Round actuator shape, perfect for industrial applications. With a reliable SPST contact configuration and a 2A, 48V rating, it ensures efficient performance. The IP65 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. Its sleek Ring illumination adds a touch of sophistication to your panel while providing visual feedback. Designed for Off-(On) operation, this switch is perfect for applications where security and reliability are paramount. With a solder termination and a 16mm panel cut-out diameter, installation is a breeze. RoHS compliant and operating in a wide temperature range from -20 to 55°C, this switch offers both environmental responsibility and versatility. Elevate your control system with the PV6F240SS-331.