PV6F240SS-341-M01

Heilind Number:ESWPV6F240SS-341-M01
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-341-M01
ECAD Model:
3D Model

Description:

52-PV6F240SS341M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-341-M01
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6F240SS341M01
SKU:ESWPV6F240SS-341-M01

Detailed Description

Introducing the PV6F240SS-341-M01 Anti-Vandal Push Button Switch, the epitome of durability and functionality. This sleek and sturdy panel mount switch, featuring a IP65 rating, is designed to withstand the harshest environments while providing reliable operation. With a 2A amperage rating and a 48VDC rated voltage, it ensures efficient performance in various applications. The flush button actuator, illuminated by a 2.8VDC ring, offers enhanced visibility and user convenience. Crafted for ease of installation, it requires a 16mm circular panel cut-out. Whether used in industrial machinery or outdoor equipment, this SPST switch guarantees dependable operation even in extreme temperatures ranging from -20 to 55°C. Trust in the PV6 series for superior quality and performance in every push.