PV6F240SS-351

Heilind Number:ESWPV6F240SS-351
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-351
ECAD Model:
3D Model

Description:

52-PV6F240SS351

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-351
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV6F240SS351
SKU:ESWPV6F240SS-351

Detailed Description

Introducing the PV6F240SS-351, a sleek and durable anti-vandal push button switch designed for reliability in demanding environments. With a robust IP65-rated construction, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The panel mount, front-facing design ensures easy installation and accessibility. Featuring a 2A amperage and a 48VDC rated voltage, it offers efficient performance. The flush button actuator, illuminated by a ring light at 1.8VDC, provides tactile feedback and visibility in low-light conditions. With a simple Off-(On) switch function and SPST contact configuration, operation is straightforward. The round actuator shape and solder termination type cater to versatile installation needs. Compliant with RoHS regulations and operable in temperatures ranging from -20 to 55°C, the PV6F240SS-351 guarantees both quality and durability. Elevate your control panel with this high-performance push button switch, a reliable solution for various industrial and commercial applications.