PV6F240SS-3G1

Heilind Number:ESWPV6F240SS-3G1
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-3G1
ECAD Model:
3D Model

Description:

52-PV6F240SS3G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-3G1
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC
Part Aliases:52-PV6F240SS3G1
SKU:ESWPV6F240SS-3G1

Detailed Description

Introducing the PV6F240SS-3G1, a premium anti-vandal push button switch that combines robust design with sleek functionality. This RoHS compliant switch is ideal for applications requiring durability and security, boasting an IP65 rating for protection against dust and water intrusion. With a 2A rated amperage and 48VDC rated voltage, it delivers reliable performance in demanding environments. The sleek round actuator shape and flush button design not only enhance aesthetics but also prevent accidental activation. Featuring a ring illumination system with dual voltage options (1.8VDC and 2.8VDC), this switch offers both visual appeal and clear indication of operation. Solder termination and a panel mount front make installation easy, while the SPST contact configuration ensures efficient switching. Suitable for a wide range of industrial and commercial applications, this PV6 series switch is the perfect choice for demanding environments where quality and performance are paramount.