PV6F240SS-3K1

Heilind Number:ESWPV6F240SS-3K1
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-3K1
ECAD Model:
3D Model

Description:

52-PV6F240SS3K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-3K1
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC
Part Aliases:52-PV6F240SS3K1
SKU:ESWPV6F240SS-3K1

Detailed Description

Introducing the PV6 Series Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mount applications. With an IP65 rating, this switch is designed to withstand harsh environments while ensuring efficient operation. The flush button actuator, illuminated by a ring, provides a sleek and user-friendly interface. Rated for 2A at 48VDC, it offers dependable performance. Featuring SPST contact configuration and solder termination, installation is simple and secure. The switch's round actuator shape and 16mm panel cut-out diameter make it versatile for various setups. Operating smoothly in temperatures ranging from -20 to 55°C, it's suitable for diverse industrial settings. Trust in the PV6F240SS-3K1 for durability and functionality in your control systems.