PV6F240SS-3L1-M01

Heilind Number:ESWPV6F240SS-3L1-M01
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-3L1-M01
ECAD Model:
3D Model

Description:

52-PV6F240SS3L1M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-3L1-M01
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6F240SS3L1M01
SKU:ESWPV6F240SS-3L1-M01

Detailed Description

Elevate your control panel with the PV6F240SS-3L1-M01 Anti-Vandal Push Button Switch. Designed for durability and reliability, this sleek panel mount switch features a flush button actuator with a satisfyingly tactile Off-(On) switch function. With an IP65 rating, it's resistant to dust and water ingress, making it ideal for industrial or outdoor applications. The 48 VDC rated voltage ensures efficient power delivery, while the SPST contact configuration guarantees a secure connection. The round actuator shape, illuminated by a ring light at 1.8-2.8 VDC, adds a touch of modernity to any panel. Easy to install with solder termination, this switch is perfect for machinery controls, security systems, or any application requiring a high-performance push button solution. Upgrade to the PV6F240SS-3L1-M01 and experience seamless operation in any environment.