PV6F240SS-3L1

Heilind Number:ESWPV6F240SS-3L1
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-3L1
ECAD Model:
3D Model

Description:

52-PV6F240SS3L1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-3L1
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC, 2.8 VDC
Part Aliases:52-PV6F240SS3L1
SKU:ESWPV6F240SS-3L1

Detailed Description

Introducing the PV6F240SS-3L1 Anti-Vandal Push Button Switch, a sleek and robust solution for your control panel needs. With RoHS compliance and a durable IP65 rating, this switch is designed for reliability in demanding environments. Featuring a convenient panel mount, front installation and a round flush button actuator, it offers a seamless user experience. The bright ring illumination adds a touch of modernity while enhancing visibility. Operating at a rated voltage of 48VDC, this switch is suitable for various applications. Its SPST contact configuration ensures efficient performance, while the solder termination type guarantees secure connectivity. Whether you're in industrial automation or consumer electronics, the PV6F240SS-3L1 switch is the perfect choice for quality and durability.