PV6F240SS-3N1

Heilind Number:ESWPV6F240SS-3N1
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-3N1
ECAD Model:
3D Model

Description:

52-PV6F240SS3N1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-3N1
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SS3N1
SKU:ESWPV6F240SS-3N1

Detailed Description

Introducing the PV6 Series Anti-Vandal Button Switch, a sleek and durable solution for your panel mounting needs. With an IP65 rating, this switch is built to withstand tough environments, making it ideal for industrial and outdoor applications. The flush button design and illuminated ring provide both functionality and visual appeal. Rated for 2A at 48VDC, it offers reliable performance in powering your systems. The SPST contact configuration ensures precise control, while the solder termination type guarantees secure connections. Operating within a wide temperature range of -20 to 55°C, this switch is suitable for diverse operating conditions. With a panel cut-out diameter of 16mm, installation is hassle-free. Combine style and functionality with the PV6 Series Anti-Vandal Button Switch, the perfect choice for your control panel requirements.