PV6F240SS-3R1-M15

Heilind Number:ESWPV6F240SS-3R1-M15
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS-3R1-M15
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS-3R1-M15
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6F240SS3R1M15
SKU:ESWPV6F240SS-3R1-M15

Detailed Description

Introducing the PV6F240SS-3R1-M15, a sleek and durable Anti-Vandal Push Button Switch designed for reliability in demanding environments. With an IP65 rating, this switch is resistant to water and dust, making it ideal for outdoor and industrial applications. The Panel Mount, Front installation ensures easy integration into control panels or enclosures. Featuring a 2A rated current and 48VDC voltage, it offers efficient performance. The illuminated Ring and Power Symbol provide clear visual indication, while the Flush Button design adds a touch of sophistication. With a SPST contact configuration and Off-(On) switch function, it guarantees precise operation. Crafted with a Round actuator shape and Solder termination type, this switch offers high-quality construction. Operating seamlessly in temperatures ranging from -20 to 55 °C, it is a reliable choice for various machinery and equipment. Upgrade your control systems with the PV6 series Push Button Switch, where durability meets functionality.