PV6F240SS

Heilind Number:ESWPV6F240SS
Manufacturer:E-Switch
Manufacturer Number:PV6F240SS
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SS
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6F240SS
SKU:ESWPV6F240SS

Detailed Description

Enhance your control systems with the PV6F240SS Anti-Vandal Pushbutton Switch, a sleek and durable solution for reliable operation in various environments. This RoHS-compliant switch boasts a 2A amperage rating and an IP65 ingress protection rating, ensuring performance even in challenging conditions. Its panel mount design with a front-facing configuration makes installation a breeze, while the rugged construction guarantees longevity. Featuring a round flush button actuator and an Off-(On) switch function, it offers intuitive operation. With a rated voltage of 48VDC and SPST contact configuration, it's suitable for a range of applications. The solder termination type ensures secure connections, while the 16mm circular panel cut-out diameter allows for easy integration. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for industrial and commercial settings. Elevate your control panel with the PV6 series Pushbutton Switch.