PV6F240SSG-301

Heilind Number:ESWPV6F240SSG-301
Manufacturer:E-Switch
Manufacturer Number:PV6F240SSG-301
ECAD Model:
3D Model

Description:

52-PV6F240SSG301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SSG-301
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SSG301
SKU:ESWPV6F240SSG-301

Detailed Description

Introducing the PV6F240SSG-301, a cutting-edge anti-vandal push button switch designed for uncompromising performance in demanding environments. This sleek panel mount switch, from our PV6 series, features a robust construction and IP65 rating, ensuring durability and protection against dust and water ingress. With a low actuation force and smooth button action, it provides a satisfying user experience. The illuminated ring enhances visibility in dimly lit conditions, while the flush button design adds a touch of sophistication to any panel. Operating at a rated voltage of 48 VDC and an amperage of 2 A, this switch is suitable for a wide range of applications. Its SPST contact configuration and off-(on) switch function offer reliable control. The solder termination type makes installation a breeze. Whether used in industrial machinery, outdoor equipment, or public kiosks, this push button switch delivers consistent performance. With an operating temperature range of -20 to 55°C, it thrives in both hot and cold environments. Upgrade your control panels with the PV6F240SSG-301 and experience quality and reliability like never before.