| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV6F240SSG-311 |
| Series: | PV6 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | SPST |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC |
| Part Aliases: | 52-PV6F240SSG311 |
| SKU: | ESWPV6F240SSG-311 |
PV6F240SSG-311
| Heilind Number: | ESWPV6F240SSG-311 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV6F240SSG-311 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV6 Series Anti-Vandal Push Button Switch, a resilient and versatile component designed for demanding environments. This panel-mount switch, featuring a sleek round actuator with a flush button design, ensures durability and ease of use. With a high IP65 rating, it offers reliable protection against dust and water ingress, making it ideal for outdoor or industrial applications. The switch operates at a rated voltage of 48 VDC and a low amperage of 2A, suitable for various electronic systems. Its SPST contact configuration guarantees efficient and precise functionality. The integrated ring illumination, powered by 1.8VDC, enhances visibility in dimly lit conditions. Crafted for performance, this Anti-Vandal Push Button Switch is a dependable choice for control panels, machinery, and equipment where reliability is paramount.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

