PV6F240SSG-331-M01

Heilind Number:ESWPV6F240SSG-331-M01
Manufacturer:E-Switch
Manufacturer Number:PV6F240SSG-331-M01
ECAD Model:
3D Model

Description:

PV6F240SSG-331-M01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SSG-331-M01
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6F240SSG331M01
SKU:ESWPV6F240SSG-331-M01

Detailed Description

Introducing the PV6F240SSG-331-M01, a sleek and robust Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. This panel-mountable switch, part of the PV6 series, boasts a high IP65 rating, ensuring protection against dust and water ingress, making it ideal for outdoor or industrial applications. The 2A rated current and 48VDC voltage capacity guarantee efficient performance. Featuring a flush-mounted round button illuminated by a vibrant ring, this switch not only offers tactile feedback but also enhances visibility. With a solder termination type and SPST contact configuration, installation is simple and secure. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand extreme conditions. Upgrade your control panels with the PV6F240SSG-331-M01 for a premium tactile experience coupled with uncompromising durability.