| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV6F240SSG-331 |
| Series: | PV6 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Termination Type: | Solder |
| Illumination Voltage: | 2.8 VDC |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV6F240SSG331 |
| SKU: | ESWPV6F240SSG-331 |
PV6F240SSG-331
| Heilind Number: | ESWPV6F240SSG-331 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV6F240SSG-331 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV6 ESW Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a rugged IP65-rated construction, this switch is built to withstand harsh environments with ease. Its panel mount design ensures easy installation, while the illuminated ring adds a touch of modernity and functionality. The round flush button, rated for 2A at 48VDC, offers reliable performance for your applications. Featuring a solder termination type and SPST contact configuration, this switch is designed for efficiency. Operating seamlessly in temperatures ranging from -20 to 55°C, it's perfect for various industrial settings. Trust in the PV6 ESW for dependable control in any situation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/27/2026 | PCN-2026-X001 - Material Change. We will be reducing the thickness of gold plating in our devices to match the industry standard of 6u” minimum. We will maintain full compliance with all applicable performance, quality, and reliability requirements. | Download | |||

