PV6F240SSG-341

Heilind Number:ESWPV6F240SSG-341
Manufacturer:E-Switch
Manufacturer Number:PV6F240SSG-341
ECAD Model:
3D Model

Description:

PV6 ESW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SSG-341
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6F240SSG341
SKU:ESWPV6F240SSG-341

Detailed Description

Introducing the PV6 ESW Anti-Vandal Push Button Switch, a robust and reliable solution for your panel-mounting needs. This sleek and durable switch, part of the PV6 series, offers a seamless blend of functionality and design. With a IP65 rating, it ensures protection against dust and water ingress, making it ideal for both indoor and outdoor applications. The flush-mounted button, illuminated by a ring, not only adds a touch of sophistication but also enhances visibility in dimly lit environments. Rated for 2A at 48VDC, this SPST switch guarantees efficient performance. Its solder termination type and circular 16mm panel cut-out diameter facilitate easy installation. Operating flawlessly in temperatures ranging from -20°C to 55°C, the PV6 ESW switch is the perfect choice for demanding environments where reliability is paramount. Elevate your control systems with this high-quality, RoHS-compliant push button switch.