PV6F240SSG-3L1-M15

Heilind Number:ESWPV6F240SSG-3L1-M15
Manufacturer:E-Switch
Manufacturer Number:PV6F240SSG-3L1-M15
ECAD Model:
3D Model

Description:

52-PV6S00271

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SSG-3L1-M15
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6S00271
SKU:ESWPV6F240SSG-3L1-M15

Detailed Description

Introducing the PV6F240SSG-3L1-M15, a cutting-edge Anti-Vandal Push Button Switch designed for reliability and convenience. With a sleek Panel Mount Front design and durable IP65 rating, this switch is perfect for both indoor and outdoor use. Its illuminated Ring and Power Symbol provide clear visibility, while the Flush Button actuator ensures smooth operation. Rated for 2A at 48VDC, and featuring SPST contact configuration, it guarantees efficient performance. The switch's solder termination type and circular 16mm panel cut-out diameter make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, it's a versatile solution for various applications. Upgrade to the PV6F240SSG-3L1-M15 and experience superior quality in your control system.