PV6F240SSG-3R1

Heilind Number:ESWPV6F240SSG-3R1
Manufacturer:E-Switch
Manufacturer Number:PV6F240SSG-3R1
ECAD Model:
3D Model

Description:

52-PV6F240SSG3R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SSG-3R1
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6F240SSG3R1
SKU:ESWPV6F240SSG-3R1

Detailed Description

Introducing the PV6F240SSG-3R1, a cutting-edge Anti-Vandal Push Button Switch designed for robust performance in demanding environments. With a sleek Panel Mount Front and IP65 rating, this switch ensures durability even in harsh conditions. The illuminated Ring feature adds a touch of modernity while enhancing visibility. Operating at a rated voltage of 48VDC and an amperage of 2A, it offers reliable power control. The Off-(On) switch function, along with SPST contact configuration, guarantees precise operation. Its round actuator shape and solder termination type make installation effortless. Meeting RoHS compliance standards, this switch is not only high-performing but also environmentally friendly. Whether in industrial settings or consumer electronics, the PV6 series sets a new standard for quality and reliability. Elevate your control systems with the PV6F240SSG-3R1 Anti-Vandal Push Button Switch.