PV6F240SSG

Heilind Number:ESWPV6F240SSG
Manufacturer:E-Switch
Manufacturer Number:PV6F240SSG
ECAD Model:
3D Model

Description:

52-PV6F240SSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6F240SSG
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Part Aliases:52-PV6F240SSG
SKU:ESWPV6F240SSG

Detailed Description

Introducing the PV6F240SSG Anti-Vandal Button Switch, a rugged and reliable solution for your panel mounting needs. This sleek and durable switch, part of the PV6 series, boasts a high IP65 rating for dust and water resistance, ensuring optimal performance in various environments. With a 2A amperage and 48VDC rated voltage, it offers efficient power control. The flush, round actuator design not only enhances aesthetics but also prevents accidental operation. Featuring SPST contact configuration and solder termination, this switch guarantees secure connectivity. Its operating temperature range of -20 to 55°C makes it suitable for both indoor and outdoor applications. Ideal for industrial and commercial settings, the PV6F240SSG is a must-have component for your control panel setup.