PV6H24011-201

Heilind Number:ESWPV6H24011-201
Manufacturer:E-Switch
Manufacturer Number:PV6H24011-201
ECAD Model:
3D Model

Description:

PV6 SER ILLUMINATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6H24011-201
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Dot
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6H24011201
SKU:ESWPV6H24011-201

Detailed Description

The PV6 SER ILLUMINATED Anti-Vandal Button Switch is a sleek and durable solution for panel-mount applications. With a robust IP65 rating, it ensures reliable performance even in demanding environments. Featuring a stylish dot illumination, this switch not only offers functionality but also adds a touch of sophistication to any control panel. Operating at a rated voltage of 48 VDC and an amperage of 2A, it is suitable for a wide range of applications. The SPST contact configuration guarantees efficient signal control, while the Off-(On) switch function provides easy operation. Its round actuator shape and panel cut-out diameter of 16mm make it convenient to install. Crafted for longevity, this switch operates smoothly in temperatures ranging from -20 to 55°C. Ideal for use in various industries, including automotive, industrial automation, and security systems. Elevate your control panel design with the PV6 SER ILLUMINATED Anti-Vandal Button Switch.