PV6H240NN-331

Heilind Number:ESWPV6H240NN-331
Manufacturer:E-Switch
Manufacturer Number:PV6H240NN-331
ECAD Model:
3D Model

Description:

52-PV6H240NN331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6H240NN-331
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6H240NN331
SKU:ESWPV6H240NN-331

Detailed Description

Introducing the PV6H240NN-331, a premium Anti-Vandal Push Button Switch designed for durability and reliability in demanding environments. With a sleek Panel Mount, Front configuration and IP65 rating, this switch is perfect for industrial and outdoor applications. The round actuator shape and ring illumination not only enhance its aesthetics but also provide clear visibility. Operating at 48 VDC and 2 A, it offers efficient performance while the SPST contact configuration ensures precise functionality. Featuring Off-(On) switch function and solder termination type, installation is quick and hassle-free. The 16mm circular panel cut-out diameter makes it compatible with standard installations. Engineered for resilience, this switch is suitable for use in a wide temperature range from -20 to 55°C. Trust in the PV6 series for quality and performance in your control panel setups.