PV6H240NN3R1

Heilind Number:ESWPV6H240NN-3R1
Manufacturer:E-Switch
Manufacturer Number:PV6H240NN3R1
ECAD Model:
3D Model

Description:

52-PV6H240NN3R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6H240NN3R1
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6H240NN3R1
SKU:ESWPV6H240NN-3R1

Detailed Description

Introducing the PV6H240NN3R1, a sleek and durable Anti-Vandal Push Button Switch designed for reliable performance in demanding environments. With a rugged IP65-rated construction, this switch is perfect for industrial applications where durability and security are paramount. The panel mount design ensures easy installation on any surface, while the illuminated ring provides enhanced visibility in low-light conditions. Featuring a round actuator and SPST contact configuration, this switch offers a precise and responsive operation. Rated for 2A at 48VDC, it guarantees efficient power control. The solder termination type ensures a secure connection, while the wide operating temperature range of -20 to 55°C makes it suitable for use in various settings. Upgrade to the PV6H240NN3R1 for a reliable and robust push button solution.