PV6H240SS-331

Heilind Number:ESWPV6H240SS-331
Manufacturer:E-Switch
Manufacturer Number:PV6H240SS-331
ECAD Model:
3D Model

Description:

52-PV6H240SS331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6H240SS-331
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:2.8 VDC
Part Aliases:52-PV6H240SS331
SKU:ESWPV6H240SS-331

Detailed Description

Introducing the PV6 Series Anti-Vandal Button Switch, a durable and reliable solution for your panel mounting needs. With a sleek round actuator design and IP65 rating, this switch is built to withstand tough environments while providing a smooth operation. The Off-(On) switch function offers easy usability, perfect for various applications. Rated for 48VDC and featuring a 2A amperage, it ensures efficient power control. The 2.8VDC Ring illumination adds a touch of visibility in dimly lit settings. Solder termination type guarantees secure connections. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a versatile choice for industrial, automotive, and marine settings. Upgrade to the PV6 Series for premium quality and performance.