PV6H240SS-351

Heilind Number:ESWPV6H240SS-351
Manufacturer:E-Switch
Manufacturer Number:PV6H240SS-351
ECAD Model:
3D Model

Description:

PV6 ESW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6H240SS-351
Series:PV6
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:1.8 VDC
Part Aliases:52-PV6H240SS351
SKU:ESWPV6H240SS-351

Detailed Description

Introducing the PV6 ESW Anti-Vandal Push Button Switch, a rugged and reliable solution for your panel mount applications. With a sleek round actuator and ring illumination, this switch not only offers ergonomic functionality but also adds a touch of modern style. Designed for durability, it boasts an IP65 rating, making it suitable for use in harsh environments. The SPST contact configuration ensures efficient operation, while the Off-(On) switch function provides easy control. Rated for 2A at 48VDC, it guarantees high performance. Featuring solder termination and a 16mm circular panel cut-out, installation is a breeze. Whether you're in the industrial or consumer electronics sector, this switch is a perfect choice. Upgrade your control panel with the PV6 ESW for seamless operation in temperatures ranging from -20 to 55°C. Elevate your user experience with this premium quality push button switch.