PV6H240SSG-311

Heilind Number:ESWPV6H240SSG-311
Manufacturer:E-Switch
Manufacturer Number:PV6H240SSG-311
ECAD Model:
3D Model

Description:

52-PV6H240SSG311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6H240SSG-311
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Illumination Voltage:1.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6H240SSG311
SKU:ESWPV6H240SSG-311

Detailed Description

Introducing the PV6H240SSG-311, a cutting-edge anti-vandal push button switch designed for high-performance applications. This sleek and durable switch, part of the PV6 series, boasts a robust IP65 rating, ensuring reliable operation even in harsh environments. With a 2A amperage and a 48VDC rated voltage, it delivers powerful performance with every press. The round actuator shape and ring illumination not only enhance its visual appeal but also provide convenient operation. Perfect for panel mounting, this switch features a solder termination type and fits seamlessly into a 16mm circular cut-out. Its SPST contact configuration and Off-(On) switch function make it versatile for various industrial uses. Operating smoothly in temperatures ranging from -20 to 55°C, this button is a dependable choice for any project requiring precision control. Elevate your user interface with the PV6H240SSG-311, where quality and innovation meet seamlessly.