PV7F2T011-335

Heilind Number:ESWPV7F2T011-335
Manufacturer:E-Switch
Manufacturer Number:PV7F2T011-335
ECAD Model:
3D Model

Description:

PV7F2T011-335

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7F2T011-335
Series:PV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Ring
Contact Configuration:DPST-NO/NC
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:Off-On, On-Off
Operating Temperature Range:-20 - 55 °C
Rated Voltage:48 VDC
Product Type:Anti-Vandal
Illumination Voltage:24 VDC
Part Aliases:52-PV7F2T011335
SKU:ESWPV7F2T011-335

Detailed Description

Introducing the PV7 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mount applications. With a rugged IP65 rating, this button is built to withstand the harshest environments. Its flush-mounted design and round actuator shape provide a sleek and professional appearance, while the illuminated ring adds a touch of modernity. Operating at a rated voltage of 48VDC with a 2A amperage, this switch offers reliable performance. Featuring a DPST-NO/NC contact configuration and Off-On/On-Off switch function, it provides versatile control options. The solder termination type ensures secure connections. Suitable for a wide range of industries, including automotive, industrial, and marine, this PV7 switch is a must-have for any application requiring dependable and secure push-button control.