| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-301 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV7F2T0SS301 |
| SKU: | ESWPV7F2T0SS-301 |
PV7F2T0SS-301
| Heilind Number: | ESWPV7F2T0SS-301 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2T0SS-301, a sleek and durable Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. This Panel Mount switch, featuring a flush Button actuator and a robust Round shape, guarantees reliable operation with a rated voltage of 48 VDC. With a DPST-NO/NC contact configuration, it offers versatility in switching applications. Its IP65 rating ensures protection against dust and water ingress, while the illuminated Ring provides clear visibility in low-light conditions. Ideal for industrial and commercial use, this switch is built to withstand harsh conditions with an operating temperature range of -20 to 55°C. Designed for ease of installation, it features solder termination and fits perfectly into a circular 22mm panel cut-out. Trust the PV7 series for quality and performance in every push.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

