| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-314 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV7F2T0SS314 |
| SKU: | ESWPV7F2T0SS-314 |
PV7F2T0SS-314
| Heilind Number: | ESWPV7F2T0SS-314 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-314 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2T0SS-314 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mounting needs. This RoHS compliant switch, part of the PV7 series, offers a reliable 2A amperage and an IP65 rating, ensuring quality performance even in demanding environments. Featuring a round, flush button actuator with captivating ring illumination, this switch adds a touch of sophistication while enhancing visibility. With a DPST-NO/NC contact configuration and Off-On/On-Off switch function, it provides versatile control. The 48VDC rated voltage and 12VDC illumination voltage cater to various applications. Its solder termination type and circular 22mm panel cut-out diameter make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is perfect for industrial and outdoor use. Upgrade your control panel with the PV7F2T0SS-314, where reliability meets style.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

