| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-315 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV7F2T0SS315 |
| SKU: | ESWPV7F2T0SS-315 |
PV7F2T0SS-315
| Heilind Number: | ESWPV7F2T0SS-315 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-315 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PV7 Series Panel Mount Anti-Vandal Switch, designed for durability and reliability in demanding environments. With a rugged construction and IP65 rating, this switch is resistant to dust and water, making it suitable for outdoor and industrial applications. The sleek round actuator button, illuminated with a 24 VDC ring, not only enhances visibility but also adds a touch of modernity to any panel. Operating at a rated voltage of 48 VDC, this switch offers DPST-NO/NC contact configuration, providing versatile functionality for various control systems. The easy-to-install solder termination type and circular 22 mm panel cut-out diameter streamline integration. With a wide operating temperature range of -20 to 55 °C, this switch ensures reliable performance even in extreme conditions. Elevate your control panel with the PV7 Series Anti-Vandal Switch, where durability meets design.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

