| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-316 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 125 VAC |
| Part Aliases: | 52-PV7F2T0SS316 |
| SKU: | ESWPV7F2T0SS-316 |
PV7F2T0SS-316
| Heilind Number: | ESWPV7F2T0SS-316 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-316 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2T0SS-316, a cutting-edge anti-vandal push button switch designed for seamless integration into your electronic systems. With its robust construction and IP65 rating, this switch is built to withstand even the harshest environments. The sleek panel mount, front-facing design ensures easy installation and accessibility. Featuring a round flush button actuator with dual functionality (Off-On, On-Off), this switch offers versatile control options. Operating at a rated voltage of 48 VDC, it guarantees efficient performance. The DPST-NO/NC contact configuration provides reliable switching capabilities. Illuminated by a ring light with an illumination voltage of 125 VAC, this switch not only enhances visibility but also adds a touch of sophistication to your panel. Its 22mm circular panel cut-out diameter makes it suitable for a wide range of applications. Whether you're in the industrial, automotive, or consumer electronics sector, this switch is the perfect choice for ensuring smooth and secure operations. Upgrade your systems with the PV7F2T0SS-316 and experience unparalleled reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

