| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-331-M03 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 2.8 VDC |
| Part Aliases: | 52-PV7F2T0SS331M03 |
| SKU: | ESWPV7F2T0SS-331-M03 |
PV7F2T0SS-331-M03
| Heilind Number: | ESWPV7F2T0SS-331-M03 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-331-M03 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2T0SS-331-M03, a sleek and durable anti-vandal push button switch designed for reliable performance in demanding environments. With a 2A amperage rating and IP65 ingress protection, this switch ensures optimal functionality even in harsh conditions. Its panel mount front design and circular 22mm panel cut-out make installation a breeze. Featuring a round flush actuator with ring illumination, the switch not only offers tactile feedback but also adds a touch of sophistication to any application. The DPST-NO/NC contact configuration and Off-On/On-Off switch function provide versatile control options. RoHS compliant and rated for 48VDC, this switch is not only high-performing but also environmentally friendly. Whether used in industrial machinery, automotive panels, or outdoor equipment, the PV7F2T0SS-331-M03 is a reliable choice for seamless operation. Elevate your user experience with this premium push button switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

