| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-335 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV7F2T0SS335 |
| SKU: | ESWPV7F2T0SS-335 |
PV7F2T0SS-335
| Heilind Number: | ESWPV7F2T0SS-335 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-335 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Series Anti-Vandal Push Button Switch, a sleek and durable solution for your control panel needs. With a rugged IP65-rated construction, this switch is built to withstand tough environments while offering reliable performance. Featuring a round flush button actuator and ring illumination for easy visibility, it combines functionality with a modern design aesthetic. The DPST-NO/NC contact configuration ensures versatile operation, while the 48VDC rated voltage and 2A amperage make it suitable for various applications. Whether for industrial machinery or electronic devices, the PV7 Series switch delivers quality and convenience. Upgrade your control setup with this panel-mount switch that is easy to install and operate. With RoHS compliance and a wide operating temperature range of -20 to 55°C, it guarantees safety and reliability. Ideal for use in push button switches, this product is a must-have for any professional setting. Elevate your control panel with the PV7 Series Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

