| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-344-M03 |
| Series: | PV7 |
| Amperage: | 2 A |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount, Front |
| Illumination: | Ring, Power Symbol |
| Product Type: | Anti-Vandal |
| Actuator Type: | Button (Flush) |
| Rated Voltage: | 48 VDC |
| Actuator Shape: | Round |
| Switch Function: | Off-On, On-Off |
| Termination Type: | Solder |
| Illumination Voltage: | 12 VDC |
| Contact Configuration: | DPST-NO/NC |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | 52-PV7F2T0SS344M03 |
| SKU: | ESWPV7F2T0SS-344-M03 |
PV7F2T0SS-344-M03
| Heilind Number: | ESWPV7F2T0SS-344-M03 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-344-M03 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2T0SS-344-M03 Anti-Vandal Push Button Switch, a robust and reliable solution for your panel mounting needs. This sleek and durable switch, part of the PV7 series, boasts a 2A amperage capacity and is ROHS compliant. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The round actuator button, featuring a power symbol illumination, ensures easy visibility and operation. Supporting both Off-On and On-Off switch functions, this versatile component is ideal for various applications. Designed for solder termination, installation is a breeze. The DPST-NO/NC contact configuration guarantees reliable performance. Operating at a rated voltage of 48VDC with 12VDC illumination voltage, this switch is efficient and energy-saving. Its panel cut-out diameter of 22mm and front mount type streamline integration. From control panels to machinery, this switch is a dependable choice. With an operating temperature range of -20 to 55°C, it performs flawlessly in diverse environments. Elevate your user interface with the PV7F2T0SS-344-M03 Anti-Vandal Push Button Switch.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 108-0903-001 | BANANA JACK BLACK | ![]() |
| E-Switch 108-0904-001 | BANANA JACK GREEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||


