| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-344 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | 52-PV7F2T0SS344 |
| SKU: | ESWPV7F2T0SS-344 |
PV7F2T0SS-344
| Heilind Number: | ESWPV7F2T0SS-344 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-344 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the PV7 Series Anti-Vandal Push Button Switch. Designed for durability and reliability, this switch features a sleek panel mount front for seamless integration. With an IP65 rating, it offers protection against dust and water ingress, making it suitable for various environments. The illuminated ring adds a modern touch while providing visual feedback. Perfect for industrial applications, the DPST-NO/NC contact configuration ensures versatile functionality. Operating at 48 VDC, with a 2A amperage, this switch is ideal for power control. Its round flush actuator and 22mm panel cut-out diameter create a professional finish. Whether for machinery or security systems, the PV7 Series guarantees smooth operation even in harsh conditions. Elevate your setup with this high-performance push button switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

