| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-345 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 24 VDC |
| Part Aliases: | 52-PV7F2T0SS345 |
| SKU: | ESWPV7F2T0SS-345 |
PV7F2T0SS-345
| Heilind Number: | ESWPV7F2T0SS-345 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-345 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2T0SS-345, a meticulously crafted anti-vandal push button switch designed for durability and high performance. With a robust construction and RoHS compliance, this switch guarantees reliability in even the most demanding environments. Boasting an IP65 rating for water and dust resistance, it is ideal for both indoor and outdoor applications. The sleek panel mount design features a flush button actuator with a round shape, ensuring a smooth and stylish appearance. Operating at a rated voltage of 48VDC, with an amperage of 2A, this switch is suitable for a wide range of power requirements. Its DPST-NO/NC contact configuration offers versatile functionality, while the option for ring illumination adds both visual appeal and enhanced usability. Featuring solder termination and a panel cut-out diameter of 22mm, installation is simple and efficient. Whether it's for industrial machinery, control panels, or automotive applications, the PV7F2T0SS-345 is the perfect choice for reliable and intuitive switching solutions. Elevate your control systems with this premium quality push button switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

