| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-353 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 6 VDC |
| Part Aliases: | 52-PV7F2T0SS353 |
| SKU: | ESWPV7F2T0SS-353 |
PV7F2T0SS-353
| Heilind Number: | ESWPV7F2T0SS-353 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-353 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7F2T0SS-353, a sleek and durable anti-vandal push button switch designed for reliability in challenging environments. With a robust IP65 rating, this panel mount switch is perfect for outdoor or industrial applications. The 2A rated current and DPST-NO/NC contact configuration ensure efficient and versatile operation. Featuring a flush button actuator with ring illumination, the switch offers both tactile feedback and visual indication. Crafted for easy installation, it fits seamlessly into a 22mm circular panel cut-out. Rated for 48VDC and RoHS compliant, you can trust in its safety and efficiency. Whether it's for machinery control or security systems, this PV7 series switch delivers dependable performance, even in harsh conditions. Elevate your equipment with the PV7F2T0SS-353.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

