| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch PV7F2T0SS-3R1 |
| Series: | PV7 |
| Amperage: | 2 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Ring |
| Contact Configuration: | DPST-NO/NC |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | Off-On, On-Off |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 48 VDC |
| Product Type: | Anti-Vandal |
| Illumination Voltage: | 1.8 VDC, 2.8 VDC, 2.8 VDC |
| Part Aliases: | 52-PV7F2T0SS3R1 |
| SKU: | ESWPV7F2T0SS-3R1 |
PV7F2T0SS-3R1
| Heilind Number: | ESWPV7F2T0SS-3R1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | PV7F2T0SS-3R1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PV7 Series Anti-Vandal Push Button Switch, the epitome of rugged functionality. With a sleek panel mount design and durable IP65 rating, this switch is built to withstand the elements. Featuring a ring illumination for enhanced visibility, it's perfect for low-light settings. The round flush actuator ensures smooth operation, while the DPST-NO/NC contact configuration offers versatility in switching options. Rated for 48 VDC and ROHS compliant, this switch is not only reliable but environmentally friendly. Ideal for various applications, from industrial machinery to security systems, its panel cut-out diameter of 22mm allows for easy installation. With an operating temperature range of -20 to 55°C, rest assured this switch will perform flawlessly in any environment. Elevate your control panel with the PV7 Series Anti-Vandal Push Button Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download | |||

